Part Details for 54ACT11470FK by Texas Instruments
Overview of 54ACT11470FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACT11470FK
54ACT11470FK CAD Models
54ACT11470FK Part Data Attributes
|
54ACT11470FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACT11470FK
Texas Instruments
IC ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, CC-28, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR CLOCK | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 11.43 mm |
Alternate Parts for 54ACT11470FK
This table gives cross-reference parts and alternative options found for 54ACT11470FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT11470FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT11472N | Bus Transceiver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP28 | YAGEO Corporation | 54ACT11470FK vs 74ACT11472N |
74ACT11475N | Registered Bus Transceiver, ACT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDIP28 | YAGEO Corporation | 54ACT11470FK vs 74ACT11475N |
74ACT11472D | Bus Transceiver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO28 | YAGEO Corporation | 54ACT11470FK vs 74ACT11472D |
74ACT11470N | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP28 | YAGEO Corporation | 54ACT11470FK vs 74ACT11470N |
74ACT11478DW | Metastable-Resistant Octal D-Type Dual-Rank Flip-Flops With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 54ACT11470FK vs 74ACT11478DW |
74ACT11474D | Registered Bus Transceiver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO28 | YAGEO Corporation | 54ACT11470FK vs 74ACT11474D |
74ACT11470D-T | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO28 | YAGEO Corporation | 54ACT11470FK vs 74ACT11470D-T |
74ACT11471D | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO28 | YAGEO Corporation | 54ACT11470FK vs 74ACT11471D |
74ACT11475D-T | Registered Bus Transceiver, ACT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO28 | YAGEO Corporation | 54ACT11470FK vs 74ACT11475D-T |
54ACT11470JT | ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Texas Instruments | 54ACT11470FK vs 54ACT11470JT |