| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT11643DW | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 1-Func, CMOS, PDSO24 | 54ACT11643FK vs 74ACT11643DW |
| 74ACT11646NT | Texas Instruments | Check for Price | Registered Bus Transceiver, ACT Series, 1-Func, CMOS, PDIP28 | 54ACT11643FK vs 74ACT11646NT |
| 74ACT11648DW | Texas Instruments | Check for Price | Registered Bus Transceiver, ACT Series, 1-Func, CMOS, PDSO28 | 54ACT11643FK vs 74ACT11648DW |
| 74ACT11640DW | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 1-Func, CMOS, PDSO24 | 54ACT11643FK vs 74ACT11640DW |
| 74ACT11648N | Texas Instruments | Check for Price | Registered Bus Transceiver, 1-Func, CMOS, PDIP28 | 54ACT11643FK vs 74ACT11648N |
| 74ACT11646D-T | YAGEO Corporation | Check for Price | Registered Bus Transceiver, ACT Series, 1-Func, CMOS, PDSO28 | 54ACT11643FK vs 74ACT11646D-T |
| 74ACT11640NT | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24 | 54ACT11643FK vs 74ACT11640NT |
| 74ACT11648D | YAGEO Corporation | Check for Price | Registered Bus Transceiver, ACT Series, 1-Func, CMOS, PDSO28 | 54ACT11643FK vs 74ACT11648D |
| 54ACT11648JT | Texas Instruments | Check for Price | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP28 | 54ACT11643FK vs 54ACT11648JT |
| 74ACT11648NT | Texas Instruments | Check for Price | Registered Bus Transceiver, ACT Series, 1-Func, CMOS, PDIP28 | 54ACT11643FK vs 74ACT11648NT |
Part Details for 54ACT11643FK by Texas Instruments
Results Overview of 54ACT11643FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54ACT11643FK Information
54ACT11643FK by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54ACT11643FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28 | 7491 |
|
RFQ |
US Tariff Estimator: 54ACT11643FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54ACT11643FK Part Data Attributes
|
|
54ACT11643FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACT11643FK
Texas Instruments
Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-28 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Direction Control | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Act | |
| JESD-30 Code | S-CQCC-N28 | |
| Length | 11.43 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.45SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 9.9 Ns | |
| Propagation Delay (tpd) | 9.6 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 11.43 Mm |
Alternate Parts for 54ACT11643FK
This table gives cross-reference parts and alternative options found for 54ACT11643FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT11643FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.