| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT11656DW | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, CMOS, PDSO28 | 54ACT11652FK vs 74ACT11656DW |
| 74ACT11656D | YAGEO Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO28 | 54ACT11652FK vs 74ACT11656D |
| 74ACT11652DW | Texas Instruments | Check for Price | Registered Bus Transceiver, ACT Series, 1-Func, CMOS, PDSO28 | 54ACT11652FK vs 74ACT11652DW |
| 74ACT11656D-T | YAGEO Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, CMOS, PDSO28 | 54ACT11652FK vs 74ACT11656D-T |
| 74ACT11651DW | Texas Instruments | Check for Price | Registered Bus Transceiver, ACT Series, 1-Func, CMOS, PDSO28 | 54ACT11652FK vs 74ACT11651DW |
| 74ACT11657DW | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO28 | 54ACT11652FK vs 74ACT11657DW |
| 74ACT11655D | YAGEO Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO28 | 54ACT11652FK vs 74ACT11655D |
| 74ACT11655N | YAGEO Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, CMOS, PDIP28 | 54ACT11652FK vs 74ACT11655N |
| 74ACT11657D-T | YAGEO Corporation | Check for Price | Bus Transceiver, ACT Series, 1-Func, CMOS, PDSO28 | 54ACT11652FK vs 74ACT11657D-T |
| 74ACT11652NT | Texas Instruments | Check for Price | Registered Bus Transceiver, ACT Series, 1-Func, CMOS, PDIP28 | 54ACT11652FK vs 74ACT11652NT |
Part Details for 54ACT11652FK by Texas Instruments
Results Overview of 54ACT11652FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54ACT11652FK Information
54ACT11652FK by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54ACT11652FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28 | 8035 |
|
RFQ |
US Tariff Estimator: 54ACT11652FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54ACT11652FK Part Data Attributes
|
|
54ACT11652FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACT11652FK
Texas Instruments
Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccn-28 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Select Input For Multiplexed Transmission Of Registered/Real Time Data | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Act | |
| JESD-30 Code | S-CQCC-N28 | |
| Length | 11.43 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.45SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 12.2 Ns | |
| Propagation Delay (tpd) | 15.3 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 11.43 Mm |
Alternate Parts for 54ACT11652FK
This table gives cross-reference parts and alternative options found for 54ACT11652FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT11652FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.