Part Details for 54ACT16834WD by Texas Instruments
Results Overview of 54ACT16834WD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54ACT16834WD Information
54ACT16834WD by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54ACT16834WD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Transceiver, ACT Series, 1-Func, 18-Bit, True Output, CMOS, CDFP56 | 5373 |
|
RFQ |
US Tariff Estimator: 54ACT16834WD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 54ACT16834WD
54ACT16834WD Part Data Attributes
|
|
54ACT16834WD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACT16834WD
Texas Instruments
Bus Transceiver, ACT Series, 1-Func, 18-Bit, True Output, CMOS, CDFP56
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Flatpack-56 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Independent Output Enable For Each Direction | |
| Control Type | Enable Low | |
| Count Direction | Bidirectional | |
| Family | Act | |
| JESD-30 Code | R-GDFP-F56 | |
| Length | 18.288 Mm | |
| Logic IC Type | Bus Transceiver | |
| Number of Bits | 18 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Tube | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.05 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 9.652 Mm |
Alternate Parts for 54ACT16834WD
This table gives cross-reference parts and alternative options found for 54ACT16834WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT16834WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT16833DLR | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | 54ACT16834WD vs 74ACT16833DLR |
| 54ACT16833WD | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56 | 54ACT16834WD vs 54ACT16833WD |
| 74ACT16833DL | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | 54ACT16834WD vs 74ACT16833DL |
| 74ACT16834DL | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | 54ACT16834WD vs 74ACT16834DL |