| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UT54ACTS153-UQCR | Cobham PLC | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16 | 54ACT258MDA vs UT54ACTS153-UQCR |
| DV74ACT251N | avg Semiconductors | Check for Price | Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16 | 54ACT258MDA vs DV74ACT251N |
| 74ACT251FCX | National Semiconductor Corporation | Check for Price | Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDFP16 | 54ACT258MDA vs 74ACT251FCX |
| 74ACT151MTC | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | 54ACT258MDA vs 74ACT151MTC |
| 74ACT251LCX | Texas Instruments | Check for Price | Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CQCC20 | 54ACT258MDA vs 74ACT251LCX |
| 54ACT257LM | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20 | 54ACT258MDA vs 54ACT257LM |
| MC74ACT353D | Motorola Semiconductor Products | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | 54ACT258MDA vs MC74ACT353D |
| 5962R9655101QCX | Cobham PLC | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | 54ACT258MDA vs 5962R9655101QCX |
| 74ACT151FCTR | Fairchild Semiconductor Corporation | Check for Price | Multiplexer And Demux/Decoder, ACT Series, 1-Func, CMOS, CDFP16 | 54ACT258MDA vs 74ACT151FCTR |
| 74ACT352LCQR | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, CQCC20 | 54ACT258MDA vs 74ACT352LCQR |
Part Details for 54ACT258MDA by Texas Instruments
Results Overview of 54ACT258MDA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54ACT258MDA Information
54ACT258MDA by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54ACT258MDA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54ACT258MDA Part Data Attributes
|
|
54ACT258MDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACT258MDA
Texas Instruments
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Die, Die Or Chip | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | X-XUUC-N16 | |
| Logic IC Type | Multiplexer | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Propagation Delay (tpd) | 12 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for 54ACT258MDA
This table gives cross-reference parts and alternative options found for 54ACT258MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT258MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.