Part Details for 54ACT32DM by Fairchild Semiconductor Corporation
Overview of 54ACT32DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACT32DM
54ACT32DM CAD Models
54ACT32DM Part Data Attributes
|
54ACT32DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT32DM
Fairchild Semiconductor Corporation
OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54ACT32DM
This table gives cross-reference parts and alternative options found for 54ACT32DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT32DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT32E | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, | Ge Solid State | 54ACT32DM vs CD74ACT32E |
5962-8973601VCA | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | 54ACT32DM vs 5962-8973601VCA |
74ACT32PCX | OR Gate, ACT Series, 4-Func, 2-Input, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 54ACT32DM vs 74ACT32PCX |
74ACT32PCQR | IC ACT SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | 54ACT32DM vs 74ACT32PCQR |
MC74ACT32N | ACT SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | onsemi | 54ACT32DM vs MC74ACT32N |
74ACT32PC_NL | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 54ACT32DM vs 74ACT32PC_NL |
CD54ACT32F3A | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, | Harris Semiconductor | 54ACT32DM vs CD54ACT32F3A |
TC74ACT32P | IC ACT SERIES, QUAD 2-INPUT OR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | 54ACT32DM vs TC74ACT32P |
CD54ACT32/3AF | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Intersil Corporation | 54ACT32DM vs CD54ACT32/3AF |
54ACTQ32J-QMLV | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | 54ACT32DM vs 54ACTQ32J-QMLV |