Part Details for TC74ACT32P by Toshiba America Electronic Components
Overview of TC74ACT32P by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74ACT32P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 8 |
|
$0.5040 / $0.6300 | Buy Now |
Part Details for TC74ACT32P
TC74ACT32P CAD Models
TC74ACT32P Part Data Attributes
|
TC74ACT32P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74ACT32P
Toshiba America Electronic Components
IC ACT SERIES, QUAD 2-INPUT OR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.075 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TC74ACT32P
This table gives cross-reference parts and alternative options found for TC74ACT32P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74ACT32P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT32E | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, | Ge Solid State | TC74ACT32P vs CD74ACT32E |
5962-8973601VCA | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | TC74ACT32P vs 5962-8973601VCA |
74ACT32PCX | OR Gate, ACT Series, 4-Func, 2-Input, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | TC74ACT32P vs 74ACT32PCX |
74ACT32PCQR | IC ACT SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | TC74ACT32P vs 74ACT32PCQR |
MC74ACT32N | ACT SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | onsemi | TC74ACT32P vs MC74ACT32N |
74ACT32PC_NL | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | TC74ACT32P vs 74ACT32PC_NL |
CD54ACT32F3A | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, | Harris Semiconductor | TC74ACT32P vs CD54ACT32F3A |
CD54ACT32/3AF | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Intersil Corporation | TC74ACT32P vs CD54ACT32/3AF |
54ACTQ32J-QMLV | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | TC74ACT32P vs 54ACTQ32J-QMLV |
54ACT32DMQB | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | TC74ACT32P vs 54ACT32DMQB |