Part Details for 54ACT825FMQB by National Semiconductor Corporation
Overview of 54ACT825FMQB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54ACT825FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, ACT SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, CDFP24 | 4 |
|
$58.5000 | Buy Now |
|
Quest Components | BUS DRIVER, ACT SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, CDFP24 | 9 |
|
$81.0000 / $90.0000 | Buy Now |
Part Details for 54ACT825FMQB
54ACT825FMQB CAD Models
54ACT825FMQB Part Data Attributes
|
54ACT825FMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT825FMQB
National Semiconductor Corporation
IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL24,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH TRIPLE OUTPUT ENABLE | |
Family | ACT | |
JESD-30 Code | R-GDFP-F24 | |
JESD-609 Code | e0 | |
Length | 15.4305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 95000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 54ACT825FMQB
This table gives cross-reference parts and alternative options found for 54ACT825FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT825FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT825FCTR | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 54ACT825FMQB vs 74ACT825FCTR |
74ACT825FCT | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 54ACT825FMQB vs 74ACT825FCT |
74ACT825FC | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 54ACT825FMQB vs 74ACT825FC |
74ACT825FCQR | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 54ACT825FMQB vs 74ACT825FCQR |
54ACT825FMQB | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 54ACT825FMQB vs 54ACT825FMQB |
5962-9161101MKX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Teledyne e2v | 54ACT825FMQB vs 5962-9161101MKX |
5962-9161101MKA | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Teledyne e2v | 54ACT825FMQB vs 5962-9161101MKA |
54ACT825FM | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 54ACT825FMQB vs 54ACT825FM |
54ACT825FMQB | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 54ACT825FMQB vs 54ACT825FMQB |
5962-9161101MKA | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERPACK-24 | Texas Instruments | 54ACT825FMQB vs 5962-9161101MKA |