Part Details for 5962-9161101MKA by Texas Instruments
Overview of 5962-9161101MKA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9161101MKA
5962-9161101MKA CAD Models
5962-9161101MKA Part Data Attributes
|
5962-9161101MKA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9161101MKA
Texas Instruments
ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERPACK-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND CLOCK ENABLE | |
Family | ACT | |
JESD-30 Code | R-GDFP-F24 | |
JESD-609 Code | e0 | |
Length | 15.4305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 95000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 5962-9161101MKA
This table gives cross-reference parts and alternative options found for 5962-9161101MKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9161101MKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT825FCTR | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 5962-9161101MKA vs 74ACT825FCTR |
54ACT825FMQB | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 5962-9161101MKA vs 54ACT825FMQB |
74ACT825FC | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 5962-9161101MKA vs 74ACT825FC |
74ACT825FC | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 5962-9161101MKA vs 74ACT825FC |
54ACT825FMQB | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 5962-9161101MKA vs 54ACT825FMQB |
54ACT825FM | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 5962-9161101MKA vs 54ACT825FM |
54ACT825FMQB | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24, Bus Driver/Transceiver | National Semiconductor Corporation | 5962-9161101MKA vs 54ACT825FMQB |
74ACT825FCQR | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 5962-9161101MKA vs 74ACT825FCQR |
74ACT825FCQR | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 5962-9161101MKA vs 74ACT825FCQR |
74ACT825FCXR | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 5962-9161101MKA vs 74ACT825FCXR |