Part Details for 54ACTQ16646MW8 by Texas Instruments
Overview of 54ACTQ16646MW8 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for 54ACTQ16646MW8
54ACTQ16646MW8 CAD Models
54ACTQ16646MW8 Part Data Attributes
|
54ACTQ16646MW8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACTQ16646MW8
Texas Instruments
ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, UUC56, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-XUUC-N56 | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 54ACTQ16646MW8
This table gives cross-reference parts and alternative options found for 54ACTQ16646MW8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ16646MW8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACTQ16646FMQB | ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, CERAMIC, FP-56 | Texas Instruments | 54ACTQ16646MW8 vs 54ACTQ16646FMQB |
54ACT16648WD | ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDFP56, FINE PITCH, CERAMIC, FP-56 | Texas Instruments | 54ACTQ16646MW8 vs 54ACT16648WD |
74ACT16640DLR | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | 54ACTQ16646MW8 vs 74ACT16640DLR |
74ACT16646MTD | Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | 54ACTQ16646MW8 vs 74ACT16646MTD |
74ACTQ16646SSCX_NL | Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | 54ACTQ16646MW8 vs 74ACTQ16646SSCX_NL |
5962-9581601QXA | Registered Bus Transceiver, ACT Series, 1-Func, 16-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Teledyne e2v | 54ACTQ16646MW8 vs 5962-9581601QXA |
74ACT16648DLR | 16-Bit Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | 54ACTQ16646MW8 vs 74ACT16648DLR |
74ACTQ16646SSCX | Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | 54ACTQ16646MW8 vs 74ACTQ16646SSCX |
74ACTQ16646MSAJ | ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, EIAJ TYPE 2, SSOP-56 | Texas Instruments | 54ACTQ16646MW8 vs 74ACTQ16646MSAJ |
74ACT16640WDL | ACT SERIES, DUAL 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, 0.025 INCH PITCH, PLASTIC, SSOP-48 | Texas Instruments | 54ACTQ16646MW8 vs 74ACT16640WDL |