| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACTQ16646SSC | Fairchild Semiconductor Corporation | Check for Price | Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | 74ACT16640WDL vs 74ACTQ16646SSC |
| 74ACT16646DLRG4 | Texas Instruments | Check for Price | Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | 74ACT16640WDL vs 74ACT16646DLRG4 |
| 54ACTQ16646MW8 | Texas Instruments | Check for Price | Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS | 74ACT16640WDL vs 54ACTQ16646MW8 |
| 5962-9581601QXA | Teledyne HiRel | Check for Price | Registered Bus Transceiver, ACT Series, 1-Func, 16-Bit, True Output, CMOS, CDFP56 | 74ACT16640WDL vs 5962-9581601QXA |
| 74ACT16640DL | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48 | 74ACT16640WDL vs 74ACT16640DL |
| 74ACTQ16646MSAJ | Texas Instruments | Check for Price | Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | 74ACT16640WDL vs 74ACTQ16646MSAJ |
| 54ACTQ16646FMQB | Teledyne HiRel | Check for Price | Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS | 74ACT16640WDL vs 54ACTQ16646FMQB |
| 74ACTQ16646CW | Fairchild Semiconductor Corporation | Check for Price | Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS | 74ACT16640WDL vs 74ACTQ16646CW |
| 54ACT16640WD | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 2-Func, 8-Bit, Inverted Output, CMOS, CDFP48 | 74ACT16640WDL vs 54ACT16640WD |
| 74ACTQ16646SSCX | Fairchild Semiconductor Corporation | Check for Price | Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | 74ACT16640WDL vs 74ACTQ16646SSCX |
Part Details for 74ACT16640WDL by Texas Instruments
Results Overview of 74ACT16640WDL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT16640WDL Information
74ACT16640WDL by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ACT16640WDL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Transceiver, ACT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48 | 4296 |
|
RFQ |
US Tariff Estimator: 74ACT16640WDL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT16640WDL Part Data Attributes
|
|
74ACT16640WDL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT16640WDL
Texas Instruments
Bus Transceiver, ACT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | 0.300 Inch, 0.025 Inch Pitch, Plastic, Ssop-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G48 | |
| Length | 15.875 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 10.5 Ns | |
| Propagation Delay (tpd) | 10.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for 74ACT16640WDL
This table gives cross-reference parts and alternative options found for 74ACT16640WDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT16640WDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.