54ACTQ541W-QMLV
Description: ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20

Overview of 54ACTQ541W-QMLV by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 54ACTQ541W-QMLV by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54ACTQ541W-QMLV by Texas Instruments

54ACTQ541W-QMLV
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP, FL20,.3
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
ACT
JESD-30 Code
R-GDFP-F20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
6.731 mm
Want to compare parts?
  1. 54ACTQ541W-QMLV
    Texas Instruments
    ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20
    VS

Alternate Parts for 54ACTQ541W-QMLV

This table gives cross-reference parts and alternative options found for 54ACTQ541W-QMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ541W-QMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UT54ACTS541-UCA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 Cobham Power Products 54ACTQ541W-QMLV vs UT54ACTS541-UCA
UT54ACTS541E-UCA Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 Cobham Power Products 54ACTQ541W-QMLV vs UT54ACTS541E-UCA
ACTS541KTR-02-T ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 Intersil Corporation 54ACTQ541W-QMLV vs ACTS541KTR-02-T
54ACTQ541FM ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments 54ACTQ541W-QMLV vs 54ACTQ541FM
54ACTQ541FMQB ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 Texas Instruments 54ACTQ541W-QMLV vs 54ACTQ541FMQB
UT54ACTS541-UQAR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 Cobham Semiconductor Solutions 54ACTQ541W-QMLV vs UT54ACTS541-UQAR
UT54ACTS541-UCC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 Cobham Semiconductor Solutions 54ACTQ541W-QMLV vs UT54ACTS541-UCC
UT54ACTS541-UQAR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 Cobham PLC 54ACTQ541W-QMLV vs UT54ACTS541-UQAR
RM54ACTQ541SSA ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments 54ACTQ541W-QMLV vs RM54ACTQ541SSA
UT54ACTS541-UVCH Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 Cobham PLC 54ACTQ541W-QMLV vs UT54ACTS541-UVCH
Part Number Description Manufacturer Compare
5962G9659502VXA Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 Cobham Power Products 54ACTQ541W-QMLV vs 5962G9659502VXA
5962F9659503QXX Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 Cobham PLC 54ACTQ541W-QMLV vs 5962F9659503QXX
5962R9659502QXX Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 Cobham Power Products 54ACTQ541W-QMLV vs 5962R9659502QXX
5962G9659503QXX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 Cobham Semiconductor Solutions 54ACTQ541W-QMLV vs 5962G9659503QXX
5962H9659301QXC Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 Cobham Semiconductor Solutions 54ACTQ541W-QMLV vs 5962H9659301QXC
5962F9659503QXC Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 Cobham Power Products 54ACTQ541W-QMLV vs 5962F9659503QXC
5962G9659501VXA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Cobham Semiconductor Solutions 54ACTQ541W-QMLV vs 5962G9659501VXA
5962H9659502VXA Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 Cobham PLC 54ACTQ541W-QMLV vs 5962H9659502VXA
54ACTQ541FM ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments 54ACTQ541W-QMLV vs 54ACTQ541FM
ACTS541KTR-02-T ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 Intersil Corporation 54ACTQ541W-QMLV vs ACTS541KTR-02-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ACTQ541W-QMLV by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ACTQ541W-QMLV by Texas Instruments

Select Manufacturer
Which Manufacturer of 54ACTQ541W-QMLV would you like to use for your alert(s)?
  • Please alert me when 54ACTQ541W-QMLV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54ACTQ541W-QMLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ACTQ541W-QMLV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54ACTQ541W-QMLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ACTQ541W-QMLV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ACTQ541W-QMLV by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: