| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54F08DC | Texas Instruments | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | 54F08DM vs 54F08DC |
| 54F08DM | National Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | 54F08DM vs 54F08DM |
| 74F08PC | Texas Instruments | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | 54F08DM vs 74F08PC |
| I74F08N,112 | Nexperia | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | 54F08DM vs I74F08N,112 |
| 54F08DMQB | Teledyne HiRel | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | 54F08DM vs 54F08DMQB |
| 54F08DMQB | Fairchild Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | 54F08DM vs 54F08DMQB |
| 74F08DCQR | Fairchild Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | 54F08DM vs 74F08DCQR |
| 74F08PC_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | 54F08DM vs 74F08PC_NL |
| I74F08N | Nexperia | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | 54F08DM vs I74F08N |
| N74F08N,602 | Nexperia | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | 54F08DM vs N74F08N,602 |
Part Details for 54F08DM by Texas Instruments
Results Overview of 54F08DM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54F08DM Information
54F08DM by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54F08DM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | 8006 |
|
RFQ |
US Tariff Estimator: 54F08DM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54F08DM Part Data Attributes
|
|
54F08DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F08DM
Texas Instruments
AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Lg-Max | |
| Family | F/Fast | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.939 Mm | |
| Logic IC Type | And Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 7.5 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 54F08DM
This table gives cross-reference parts and alternative options found for 54F08DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F08DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.