| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54F14/BDA | NXP Semiconductors | Check for Price | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDFP14 | 54F14FMQB vs 54F14/BDA |
| 54F14/BDA | YAGEO Corporation | Check for Price | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDFP14 | 54F14FMQB vs 54F14/BDA |
| 54F14/BDAJC | Motorola Semiconductor Products | Check for Price | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDFP14 | 54F14FMQB vs 54F14/BDAJC |
| 5962-8875201DX | QP Semiconductor | Check for Price | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDFP14 | 54F14FMQB vs 5962-8875201DX |
| 5962-8875201DA | Texas Instruments | Check for Price | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDFP14 | 54F14FMQB vs 5962-8875201DA |
| 5962-8875201DA | NXP Semiconductors | Check for Price | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDFP14 | 54F14FMQB vs 5962-8875201DA |
| 54F14FMQB | National Semiconductor Corporation | Check for Price | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDFP14 | 54F14FMQB vs 54F14FMQB |
| 5962-8875201DX | Teledyne HiRel | Check for Price | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDFP14 | 54F14FMQB vs 5962-8875201DX |
| 5962-8875201DA | Philips Semiconductors | Check for Price | Inverter, TTL, CDFP14 | 54F14FMQB vs 5962-8875201DA |
| 54F14FM | Texas Instruments | Check for Price | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDFP14 | 54F14FMQB vs 54F14FM |
Part Details for 54F14FMQB by Texas Instruments
Results Overview of 54F14FMQB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54F14FMQB Information
54F14FMQB by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54F14FMQB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDFP14 | 8085 |
|
RFQ |
US Tariff Estimator: 54F14FMQB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54F14FMQB Part Data Attributes
|
|
54F14FMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F14FMQB
Texas Instruments
Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDFP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Fp-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 4000v Esd Protection | |
| Family | F/Fast | |
| JESD-30 Code | R-GDFP-F14 | |
| Length | 9.779 Mm | |
| Logic IC Type | Inverter | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Propagation Delay (tpd) | 13 Ns | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 2.032 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.2865 Mm |
Alternate Parts for 54F14FMQB
This table gives cross-reference parts and alternative options found for 54F14FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F14FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.