Part Details for 54F181/BSA by YAGEO Corporation
Overview of 54F181/BSA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F181LM/B | Rochester Electronics LLC | 54F181 - Synchronous 16-Bit to 32-Bit Multiplexer/Demultiplexer Bus Switch | |
54AC245/BSA | Rochester Electronics LLC | 54AC245/BSA - Dual marked (M38510-75503BSA) |
Part Details for 54F181/BSA
54F181/BSA CAD Models
54F181/BSA Part Data Attributes
|
54F181/BSA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
54F181/BSA
YAGEO Corporation
Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDFP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS | |
Family | F/FAST | |
JESD-30 Code | R-CDFP-F24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL24(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 65 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 54F181/BSA
This table gives cross-reference parts and alternative options found for 54F181/BSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F181/BSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F181FMQB | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDFP24 | National Semiconductor Corporation | 54F181/BSA vs 54F181FMQB |
54F181/BKA-T | IC F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDFP24, Arithmetic Circuit | NXP Semiconductors | 54F181/BSA vs 54F181/BKA-T |
M38510/33801BKX | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Motorola Mobility LLC | 54F181/BSA vs M38510/33801BKX |
54F181FMQB | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 54F181/BSA vs 54F181FMQB |
54F181FMQB | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 54F181/BSA vs 54F181FMQB |
M38510/33801BKX | Arithmetic Logic Unit, F/FAST Series, 4-Bit, True Output, TTL, CDFP24, CERAMIC, FP-24 | Motorola Semiconductor Products | 54F181/BSA vs M38510/33801BKX |
M38510/33801BKX | Arithmetic Logic Unit, F/FAST Series, 4-Bit, True Output, TTL, CDFP24, CERAMIC, FP-24 | Teledyne e2v | 54F181/BSA vs M38510/33801BKX |
JM38510/33801BKA | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDFP24, CERPACK-24 | Texas Instruments | 54F181/BSA vs JM38510/33801BKA |
54F181K | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDFP24, CERAMIC, FP-24 | Motorola Semiconductor Products | 54F181/BSA vs 54F181K |