| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54F182DMQB | Fairchild Semiconductor Corporation | Check for Price | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CDIP16 | 54F182DMQB vs 54F182DMQB |
| 74F182PCQR | Fairchild Semiconductor Corporation | Check for Price | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDIP16 | 54F182DMQB vs 74F182PCQR |
| 74F182DC | Texas Instruments | Check for Price | Look-Ahead Carry Generator, TTL, CDIP16 | 54F182DMQB vs 74F182DC |
| MC74F182J | Motorola Semiconductor Products | Check for Price | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CDIP16 | 54F182DMQB vs MC74F182J |
| 74F182DCQM | Rochester Electronics LLC | Check for Price | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CDIP16 | 54F182DMQB vs 74F182DCQM |
| M38510/33802BEA | Teledyne HiRel | Check for Price | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, Inverted Output, TTL, CDIP16 | 54F182DMQB vs M38510/33802BEA |
| 74F182DCQR | Fairchild Semiconductor Corporation | Check for Price | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CDIP16 | 54F182DMQB vs 74F182DCQR |
| 74F182PCQR | National Semiconductor Corporation | Check for Price | Look-Ahead Carry Generator, TTL, PDIP16 | 54F182DMQB vs 74F182PCQR |
| 54F182DM | Fairchild Semiconductor Corporation | Check for Price | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CDIP16 | 54F182DMQB vs 54F182DM |
| 74F182DC | Rochester Electronics LLC | Check for Price | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CDIP16 | 54F182DMQB vs 74F182DC |
Part Details for 54F182DMQB by Texas Instruments
Results Overview of 54F182DMQB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54F182DMQB Information
54F182DMQB by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54F182DMQB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CDIP16 | 3331 |
|
RFQ |
US Tariff Estimator: 54F182DMQB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54F182DMQB Part Data Attributes
|
|
54F182DMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F182DMQB
Texas Instruments
Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Lg_max | |
| Family | F/Fast | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.94 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Look-Ahead Carry Generator | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 36 Ma | |
| Propagation Delay (tpd) | 12 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 54F182DMQB
This table gives cross-reference parts and alternative options found for 54F182DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F182DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.