Part Details for 54F194DM by Texas Instruments
Results Overview of 54F194DM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54F194DM Information
54F194DM by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54F194DM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16 | 4456 |
|
RFQ |
US Tariff Estimator: 54F194DM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 54F194DM
54F194DM Part Data Attributes
|
|
54F194DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F194DM
Texas Instruments
Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Lg_max | |
| Count Direction | Bidirectional | |
| Family | F/Fast | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.94 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 90000000 Hz | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 46 Ma | |
| Propagation Delay (tpd) | 8.5 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 90 Mhz |
Alternate Parts for 54F194DM
This table gives cross-reference parts and alternative options found for 54F194DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F194DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC54F194J | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16 | 54F194DM vs MC54F194J |
| 74F194DC | Texas Instruments | Check for Price | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDIP14 | 54F194DM vs 74F194DC |
| 54F194DM-MLS | Texas Instruments | Check for Price | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16 | 54F194DM vs 54F194DM-MLS |
| N74F194N,602 | NXP Semiconductors | Check for Price | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16 | 54F194DM vs N74F194N,602 |
| 74F194DC | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDIP14 | 54F194DM vs 74F194DC |
| M38510/33601BEA | QP Semiconductor | Check for Price | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16 | 54F194DM vs M38510/33601BEA |
| 54F194DC | Texas Instruments | Check for Price | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16 | 54F194DM vs 54F194DC |
| 54F194/BEA | YAGEO Corporation | Check for Price | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16 | 54F194DM vs 54F194/BEA |
| 74F194PCQR | Fairchild Semiconductor Corporation | Check for Price | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16 | 54F194DM vs 74F194PCQR |