Part Details for 54F240M/B2CJC by Rochester Electronics LLC
Overview of 54F240M/B2CJC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F240M/B2CJC
54F240M/B2CJC CAD Models
54F240M/B2CJC Part Data Attributes
|
54F240M/B2CJC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
54F240M/B2CJC
Rochester Electronics LLC
Bus Transceiver,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BUS TRANSCEIVER |
Alternate Parts for 54F240M/B2CJC
This table gives cross-reference parts and alternative options found for 54F240M/B2CJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F240M/B2CJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/33201B2A | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 54F240M/B2CJC vs M38510/33201B2A |
N54F240/B2A | IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LLCC-20, Bus Driver/Transceiver | NXP Semiconductors | 54F240M/B2CJC vs N54F240/B2A |
74F240L1CQR | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F240M/B2CJC vs 74F240L1CQR |
M38510/33201B2A | Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-LCCC -55 to 125 | Texas Instruments | 54F240M/B2CJC vs M38510/33201B2A |
SN54F240FK | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 54F240M/B2CJC vs SN54F240FK |
54F240/B2AJC | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54F240M/B2CJC vs 54F240/B2AJC |
54F240L1MQB | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F240M/B2CJC vs 54F240L1MQB |
54F240LM | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 54F240M/B2CJC vs 54F240LM |
54F240-LMQB | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F240M/B2CJC vs 54F240-LMQB |
SNJ54F240FK-00 | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | 54F240M/B2CJC vs SNJ54F240FK-00 |