| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54F241FM | National Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20 | 54F241FM vs 54F241FM |
| M38510/33202BSA | NXP Semiconductors | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20 | 54F241FM vs M38510/33202BSA |
| 54F241FM | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20 | 54F241FM vs 54F241FM |
| M38510/33202SSA | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20 | 54F241FM vs M38510/33202SSA |
| M38510/33202BSX | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20 | 54F241FM vs M38510/33202BSX |
| 74F241FC | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20 | 54F241FM vs 74F241FC |
| 5962-8687401SA | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20 | 54F241FM vs 5962-8687401SA |
| 54F241/BSAJC | Motorola Semiconductor Products | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20 | 54F241FM vs 54F241/BSAJC |
| JM38510/33202BSA | Motorola Semiconductor Products | Check for Price | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, CDFP20 | 54F241FM vs JM38510/33202BSA |
| M38510/33202SSX | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20 | 54F241FM vs M38510/33202SSX |
Part Details for 54F241FM by Texas Instruments
Results Overview of 54F241FM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54F241FM Information
54F241FM by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54F241FM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20 | 6807 |
|
RFQ |
US Tariff Estimator: 54F241FM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54F241FM Part Data Attributes
|
|
54F241FM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F241FM
Texas Instruments
Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Fp-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Output Enable Active High For One Function | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | F/Fast | |
| JESD-30 Code | R-GDFP-F20 | |
| Length | 13.716 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.064 A | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 90 Ma | |
| Prop. Delay@Nom-Sup | 7 Ns | |
| Propagation Delay (tpd) | 7 Ns | |
| Seated Height-Max | 2.286 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.731 Mm |
Alternate Parts for 54F241FM
This table gives cross-reference parts and alternative options found for 54F241FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F241FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.