Part Details for 54F280A/B2A by YAGEO Corporation
Overview of 54F280A/B2A by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for 54F280A/B2A
54F280A/B2A CAD Models
54F280A/B2A Part Data Attributes
|
54F280A/B2A
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
54F280A/B2A
YAGEO Corporation
Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CQCC20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 35 mA | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 54F280A/B2A
This table gives cross-reference parts and alternative options found for 54F280A/B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F280A/B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54F280BFK | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 54F280A/B2A vs SN54F280BFK |
54F280LM | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F280A/B2A vs 54F280LM |
74F280L1C | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F280A/B2A vs 74F280L1C |
SN54F280AFK | IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, Arithmetic Circuit | Texas Instruments | 54F280A/B2A vs SN54F280AFK |
SNJ54F280BFK | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CQCC20, | Rochester Electronics LLC | 54F280A/B2A vs SNJ54F280BFK |
SN54F280BFK | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F280A/B2A vs SN54F280BFK |
JM38510/34901B2A | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F280A/B2A vs JM38510/34901B2A |
SN54F280AFK | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CQCC20, QFN-20 | Rochester Electronics LLC | 54F280A/B2A vs SN54F280AFK |
54F280B/B2A | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CQCC20, | YAGEO Corporation | 54F280A/B2A vs 54F280B/B2A |
M38510/34901B2A | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F280A/B2A vs M38510/34901B2A |