54F280B/B2A
Description: Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CQCC20,

Overview of 54F280B/B2A by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
54F280/BCA Rochester Electronics LLC 54F280 - Parity Generator/Checker, 9-Bit - Dual marked (M38510/34901BCA)
54F280/BDA Rochester Electronics LLC 54F280 - Parity Generator/Checker, 9-Bit - Dual marked (M38510/34901BDA)
54F280/B2A Rochester Electronics LLC 54F280 - Parity Generator/Checker, 9-Bit - Dual marked (M38510/34901B2A)

CAD Models for 54F280B/B2A by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F280B/B2A by YAGEO Corporation

54F280B/B2A
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ODD/EVEN PARITY GENERATOR
Family
F/FAST
JESD-30 Code
S-CQCC-N20
Load Capacitance (CL)
50 pF
Logic IC Type
PARITY GENERATOR/CHECKER
Number of Bits
9
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
35 mA
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 54F280B/B2A
    YAGEO Corporation
    Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CQCC20,
    VS

Alternate Parts for 54F280B/B2A

This table gives cross-reference parts and alternative options found for 54F280B/B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F280B/B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54F280AFK IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, Arithmetic Circuit Texas Instruments 54F280B/B2A vs SN54F280AFK
SNJ54F280AFK Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CQCC20, QFN-20 Rochester Electronics LLC 54F280B/B2A vs SNJ54F280AFK
SN54F280BFK F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54F280B/B2A vs SN54F280BFK
M38510/34901B2A Parity Generator/Checker, F/FAST Series, 9-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Teledyne e2v 54F280B/B2A vs M38510/34901B2A
SNJ54F280AFK F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20 Texas Instruments 54F280B/B2A vs SNJ54F280AFK
54F280A/B2A Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CQCC20, YAGEO Corporation 54F280B/B2A vs 54F280A/B2A
54F280LM Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC 54F280B/B2A vs 54F280LM
SNJ54F280BFK Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CQCC20, Rochester Electronics LLC 54F280B/B2A vs SNJ54F280BFK
54F280B/B2A IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, Arithmetic Circuit NXP Semiconductors 54F280B/B2A vs 54F280B/B2A
SNJ54F280BFK F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20 Texas Instruments 54F280B/B2A vs SNJ54F280BFK
Part Number Description Manufacturer Compare
JM38510/34901BCA F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERDIP-14 Texas Instruments 54F280B/B2A vs JM38510/34901BCA
SN74F280BDE4 Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, PLASTIC, SO-14 Rochester Electronics LLC 54F280B/B2A vs SN74F280BDE4
74F280DCQR Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 54F280B/B2A vs 74F280DCQR
N74F280AD-T IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, Arithmetic Circuit NXP Semiconductors 54F280B/B2A vs N74F280AD-T
M38510/34901BDA IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14, Arithmetic Circuit NXP Semiconductors 54F280B/B2A vs M38510/34901BDA
MC74F280D Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, SOIC-14 Motorola Semiconductor Products 54F280B/B2A vs MC74F280D
74F280SJX Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation 54F280B/B2A vs 74F280SJX
SN74F280BDE4 F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14 Texas Instruments 54F280B/B2A vs SN74F280BDE4
SN74F280BNE4 F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Texas Instruments 54F280B/B2A vs SN74F280BNE4
MC74F280NDS Parity Generator/Checker, Rochester Electronics LLC 54F280B/B2A vs MC74F280NDS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F280B/B2A by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F280B/B2A by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 54F280B/B2A would you like to use for your alert(s)?
  • Please alert me when 54F280B/B2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F280B/B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F280B/B2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F280B/B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F280B/B2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F280B/B2A by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: