| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/34901SCX | Texas Instruments | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Inverted Output, TTL, CDIP14 | 54F280DM vs M38510/34901SCX |
| 54F280B/BCA | YAGEO Corporation | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14 | 54F280DM vs 54F280B/BCA |
| M38510/34901BCA | QP Semiconductor | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Inverted Output, TTL, CDIP14 | 54F280DM vs M38510/34901BCA |
| M38510/34901BCX | Teledyne HiRel | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Inverted Output, TTL, CDIP14 | 54F280DM vs M38510/34901BCX |
| 54F280J-MLS | Texas Instruments | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14 | 54F280DM vs 54F280J-MLS |
| JM38510/34901BCA | National Semiconductor Corporation | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14 | 54F280DM vs JM38510/34901BCA |
| M38510/34901BCA | Texas Instruments | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Inverted Output, TTL, CDIP14 | 54F280DM vs M38510/34901BCA |
| 54F280DC | National Semiconductor Corporation | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP20 | 54F280DM vs 54F280DC |
| N74F280BN | Rochester Electronics LLC | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14 | 54F280DM vs N74F280BN |
| M38510/34901BCX | Motorola Semiconductor Products | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Inverted Output, TTL, CDIP14 | 54F280DM vs M38510/34901BCX |
Part Details for 54F280DM by Texas Instruments
Results Overview of 54F280DM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54F280DM Information
54F280DM by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54F280DM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14 | 5815 |
|
RFQ |
US Tariff Estimator: 54F280DM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54F280DM Part Data Attributes
|
|
54F280DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F280DM
Texas Instruments
Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Lg_max | |
| Family | F/Fast | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.93 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parity Generator/Checker | |
| Number of Bits | 9 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 38 Ma | |
| Propagation Delay (tpd) | 21 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 54F280DM
This table gives cross-reference parts and alternative options found for 54F280DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F280DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.