| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/34201BEX | Teledyne HiRel | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16 | 54F283DM vs M38510/34201BEX |
| M38510/34201BEA | Teledyne HiRel | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16 | 54F283DM vs M38510/34201BEA |
| MC74F283NDS | Freescale Semiconductor | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16 | 54F283DM vs MC74F283NDS |
| N74F283N | NXP Semiconductors | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, PDIP16 | 54F283DM vs N74F283N |
| MC54F283JDS | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16 | 54F283DM vs MC54F283JDS |
| 74F283PC | Texas Instruments | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, PDIP16 | 54F283DM vs 74F283PC |
| SN74F283NE4 | Texas Instruments | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, PDIP16 | 54F283DM vs SN74F283NE4 |
| M38510/34201SEA | Texas Instruments | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16 | 54F283DM vs M38510/34201SEA |
| MC74F283JDS | Rochester Electronics LLC | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16 | 54F283DM vs MC74F283JDS |
| 933794860602 | NXP Semiconductors | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16 | 54F283DM vs 933794860602 |
Part Details for 54F283DM by Texas Instruments
Results Overview of 54F283DM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54F283DM Information
54F283DM by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54F283DM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54F283DM Part Data Attributes
|
|
54F283DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F283DM
Texas Instruments
Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Lg_max | |
| Family | F/Fast | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.94 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Adder/Subtractor | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 55 Ma | |
| Propagation Delay (tpd) | 17 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 54F283DM
This table gives cross-reference parts and alternative options found for 54F283DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F283DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.