| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8957301SA | Texas Instruments | Check for Price | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL | 54F299FMQB vs 5962-8957301SA |
| 5962-8957301SX | Teledyne HiRel | Check for Price | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL | 54F299FMQB vs 5962-8957301SX |
| 5962-8957301SA | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, DFP20 | 54F299FMQB vs 5962-8957301SA |
| 54F299/BSA | YAGEO Corporation | Check for Price | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, CDFP20 | 54F299FMQB vs 54F299/BSA |
| N54F299/BSA | NXP Semiconductors | Check for Price | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, CDFP20 | 54F299FMQB vs N54F299/BSA |
| 54F299FM | National Semiconductor Corporation | Check for Price | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, CDFP20 | 54F299FMQB vs 54F299FM |
| 5962-8957301SX | QP Semiconductor | Check for Price | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL | 54F299FMQB vs 5962-8957301SX |
| 5962-8957301SA | Philips Semiconductors | Check for Price | Shift Register, 8-Bit, TTL, CDFP20 | 54F299FMQB vs 5962-8957301SA |
| 54F299FM | Texas Instruments | Check for Price | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, CDFP20 | 54F299FMQB vs 54F299FM |
Part Details for 54F299FMQB by Texas Instruments
Results Overview of 54F299FMQB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54F299FMQB Information
54F299FMQB by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54F299FMQB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, CDFP20 | 8330 |
|
RFQ |
US Tariff Estimator: 54F299FMQB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54F299FMQB Part Data Attributes
|
|
54F299FMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F299FMQB
Texas Instruments
Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, CDFP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Cerpack-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Lg_max | |
| Count Direction | Bidirectional | |
| Family | F/Fast | |
| JESD-30 Code | R-GDFP-F20 | |
| Length | 13.716 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 85000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 95 Ma | |
| Propagation Delay (tpd) | 9.5 Ns | |
| Seated Height-Max | 2.286 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.731 Mm | |
| fmax-Min | 85 Mhz |
Alternate Parts for 54F299FMQB
This table gives cross-reference parts and alternative options found for 54F299FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F299FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.