Part Details for 54F374/BSA by NXP Semiconductors
Overview of 54F374/BSA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F374/BSA
54F374/BSA CAD Models
54F374/BSA Part Data Attributes
|
54F374/BSA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
54F374/BSA
NXP Semiconductors
IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-CDFP-F20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 86 mA | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.9215 mm |
Alternate Parts for 54F374/BSA
This table gives cross-reference parts and alternative options found for 54F374/BSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F374/BSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F374FM-MLS | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 54F374/BSA vs 54F374FM-MLS |
54F374FM-MLS | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERPACK-20 | Rochester Electronics LLC | 54F374/BSA vs 54F374FM-MLS |
SNJ54F374W | Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | 54F374/BSA vs SNJ54F374W |
54F374FMQB | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERPACK-20 | Rochester Electronics LLC | 54F374/BSA vs 54F374FMQB |
54F374/BSAJC | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Motorola Mobility LLC | 54F374/BSA vs 54F374/BSAJC |
54F374/BSAJC | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Motorola Semiconductor Products | 54F374/BSA vs 54F374/BSAJC |
54F374FMQB | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 54F374/BSA vs 54F374FMQB |
54F374FM | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 54F374/BSA vs 54F374FM |
JM38510/34105BSA | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Motorola Semiconductor Products | 54F374/BSA vs JM38510/34105BSA |
5962-9759001QSX | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 54F374/BSA vs 5962-9759001QSX |