Part Details for 54F374FMQB by Fairchild Semiconductor Corporation
Overview of 54F374FMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Automotive
Price & Stock for 54F374FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, Flat Pack | 10 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, Flat Pack | 80 |
|
$8.5470 / $13.8600 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, Flat Pack | 308 |
|
$11.5720 / $16.2731 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, Flat Pack | 204 |
|
$11.5720 / $16.2731 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, Flat Pack | 105 |
|
$14.0000 / $18.0000 | Buy Now |
Part Details for 54F374FMQB
54F374FMQB CAD Models
54F374FMQB Part Data Attributes:
|
54F374FMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F374FMQB
Fairchild Semiconductor Corporation
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERPACK-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 60000000 Hz | |
Max I(ol) | 0.02 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 86 mA | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.731 mm |
Alternate Parts for 54F374FMQB
This table gives cross-reference parts and alternative options found for 54F374FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F374FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9759001QSX | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 54F374FMQB vs 5962-9759001QSX |
54F374/BSAJC | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Motorola Semiconductor Products | 54F374FMQB vs 54F374/BSAJC |
M38510/34105BSA | IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver | NXP Semiconductors | 54F374FMQB vs M38510/34105BSA |
54F374FM | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 54F374FMQB vs 54F374FM |
M38510/34105BSX | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 | Rochester Electronics LLC | 54F374FMQB vs M38510/34105BSX |
5962-9759001QSA | Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | 54F374FMQB vs 5962-9759001QSA |
JM38510/34105BSA | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | National Semiconductor Corporation | 54F374FMQB vs JM38510/34105BSA |
M38510/34105BSA | Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | 54F374FMQB vs M38510/34105BSA |
54F374/BSAJC | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Motorola Mobility LLC | 54F374FMQB vs 54F374/BSAJC |
JM38510/34105BSA | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Motorola Semiconductor Products | 54F374FMQB vs JM38510/34105BSA |