Part Details for 54F381/B2AJC by Motorola Semiconductor Products
Overview of 54F381/B2AJC by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F381/B2AJC
54F381/B2AJC CAD Models
54F381/B2AJC Part Data Attributes:
|
54F381/B2AJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54F381/B2AJC
Motorola Semiconductor Products
Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC20, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54F381/B2AJC
This table gives cross-reference parts and alternative options found for 54F381/B2AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F381/B2AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F381LC | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC20 | National Semiconductor Corporation | 54F381/B2AJC vs 74F381LC |
74F381L1CQR | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F381/B2AJC vs 74F381L1CQR |
JM38510/33803B2A | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC20, LCC-20 | Motorola Mobility LLC | 54F381/B2AJC vs JM38510/33803B2A |
74F381L1C | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F381/B2AJC vs 74F381L1C |
5962-86710012A | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54F381/B2AJC vs 5962-86710012A |
5962-86710012X | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54F381/B2AJC vs 5962-86710012X |
74F381LCQR | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F381/B2AJC vs 74F381LCQR |
5962-86710012A | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 54F381/B2AJC vs 5962-86710012A |
JM38510/33803B2A | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC20, LCC-20 | Motorola Semiconductor Products | 54F381/B2AJC vs JM38510/33803B2A |
SNJ54F381FK | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC20 | Texas Instruments | 54F381/B2AJC vs SNJ54F381FK |