Part Details for 54F51/BCA by NXP Semiconductors
Overview of 54F51/BCA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F51/BCA | Rochester Electronics LLC | AND-OR-INVERT GATE; DUAL 2-WIDE | |
54H04/BCA | Rochester Electronics LLC | 54H04/BCA | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) |
Part Details for 54F51/BCA
54F51/BCA CAD Models
54F51/BCA Part Data Attributes
|
54F51/BCA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
54F51/BCA
NXP Semiconductors
IC F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL I/P'S | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 7.5 mA | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F51/BCA
This table gives cross-reference parts and alternative options found for 54F51/BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F51/BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F51C | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | 54F51/BCA vs 54F51C |
N74F51N | AND-OR-Invert Gate | Nexperia | 54F51/BCA vs N74F51N |
MC74F51J | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 54F51/BCA vs MC74F51J |
MC74F51ND | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 54F51/BCA vs MC74F51ND |
SNJ54F51J | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | 54F51/BCA vs SNJ54F51J |
5962-8877401CA | IC F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, DIP14, Gate | NXP Semiconductors | 54F51/BCA vs 5962-8877401CA |
54F51C | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | 54F51/BCA vs 54F51C |
MC54F51J | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | 54F51/BCA vs MC54F51J |
MC74F51JD | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 54F51/BCA vs MC74F51JD |
N74F51N | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, PDIP14 | YAGEO Corporation | 54F51/BCA vs N74F51N |