Part Details for 54F64DMQB by Texas Instruments
Results Overview of 54F64DMQB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54F64DMQB Information
54F64DMQB by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54F64DMQB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14 | 7197 |
|
RFQ |
US Tariff Estimator: 54F64DMQB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 54F64DMQB
54F64DMQB Part Data Attributes
|
|
54F64DMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F64DMQB
Texas Instruments
AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.939 Mm | |
| Logic IC Type | And-Or-Invert Gate | |
| Number of Functions | 1 | |
| Number of Inputs | 11 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 8.5 Ns | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 54F64DMQB
This table gives cross-reference parts and alternative options found for 54F64DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F64DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/33401BCX | QP Semiconductor | Check for Price | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14 | 54F64DMQB vs M38510/33401BCX |
| SNJ54F64J | Rochester Electronics LLC | Check for Price | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14 | 54F64DMQB vs SNJ54F64J |
| SN54F64J | Rochester Electronics LLC | Check for Price | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14 | 54F64DMQB vs SN54F64J |
| 54F64SDM | Fairchild Semiconductor Corporation | Check for Price | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14 | 54F64DMQB vs 54F64SDM |
| M38510/33401SCX | Signetics | Check for Price | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14 | 54F64DMQB vs M38510/33401SCX |
| 5962-3833401BCX | NXP Semiconductors | Check for Price | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14 | 54F64DMQB vs 5962-3833401BCX |
| 54F64DM | Rochester Electronics LLC | Check for Price | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14 | 54F64DMQB vs 54F64DM |
| N74F64N | YAGEO Corporation | Check for Price | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDIP14 | 54F64DMQB vs N74F64N |
| 74F64SPC | Fairchild Semiconductor Corporation | Check for Price | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDIP14 | 54F64DMQB vs 74F64SPC |
| 54F64SDMQB | Fairchild Semiconductor Corporation | Check for Price | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14 | 54F64DMQB vs 54F64SDMQB |