Part Details for 54F827LM by Texas Instruments
Results Overview of 54F827LM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54F827LM Information
54F827LM by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54F827LM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 54F827LM
54F827LM Part Data Attributes
|
|
54F827LM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F827LM
Texas Instruments
Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CQCC28
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Dual Output Enable | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | F/Fast | |
| JESD-30 Code | S-CQCC-N28 | |
| Length | 11.43 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.064 A | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 90 Ma | |
| Prop. Delay@Nom-Sup | 7.5 Ns | |
| Propagation Delay (tpd) | 7.5 Ns | |
| Seated Height-Max | 1.905 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.43 Mm |
Alternate Parts for 54F827LM
This table gives cross-reference parts and alternative options found for 54F827LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F827LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9219901M3A | Teledyne e2v | Check for Price | Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28 | 54F827LM vs 5962-9219901M3A |
| 54F827L1MQB | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CQCC28 | 54F827LM vs 54F827L1MQB |
| 54ACTQ827LMX | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28 | 54F827LM vs 54ACTQ827LMX |
| 74ACTQ827LCQR | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28 | 54F827LM vs 74ACTQ827LCQR |
| 54F827LM | National Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CQCC28 | 54F827LM vs 54F827LM |
| 74F827LC | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CQCC28 | 54F827LM vs 74F827LC |
| 74F827L1C | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CQCC28 | 54F827LM vs 74F827L1C |
| 54F827LMQBX | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CQCC28 | 54F827LM vs 54F827LMQBX |