Part Details for 54LS02/BCAJC by Motorola Semiconductor Products
Overview of 54LS02/BCAJC by Motorola Semiconductor Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 54LS02/BCAJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2900 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, LS-TTL, 14 Pin, Ceramic, DIP | 154 |
|
$3.6000 / $9.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, LS-TTL, 14 Pin, Ceramic, DIP | 13 |
|
$5.1022 / $6.9576 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, LS-TTL, 14 Pin, Ceramic, DIP | 19 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, LS-TTL, 14 Pin, Ceramic, DIP | 49 |
|
$9.0521 / $14.6790 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, LS-TTL, 14 Pin, Ceramic, DIP | 796 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, LS-TTL, 14 Pin, Ceramic, DIP | 21 |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for 54LS02/BCAJC
54LS02/BCAJC CAD Models
54LS02/BCAJC Part Data Attributes:
|
54LS02/BCAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54LS02/BCAJC
Motorola Semiconductor Products
NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 5.4 mA | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54LS02/BCAJC
This table gives cross-reference parts and alternative options found for 54LS02/BCAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS02/BCAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS02NS | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | 54LS02/BCAJC vs SN74LS02NS |
74LS02F | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Philips Semiconductors | 54LS02/BCAJC vs 74LS02F |
74LS02A | IC LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | 54LS02/BCAJC vs 74LS02A |
M38510/30301BCA | IC LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | 54LS02/BCAJC vs M38510/30301BCA |
HD74LS02P | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, DP-14 | Hitachi Ltd | 54LS02/BCAJC vs HD74LS02P |
SN54LS02J | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | 54LS02/BCAJC vs SN54LS02J |
SN74LS02ND | LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 54LS02/BCAJC vs SN74LS02ND |
GD74LS02 | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | 54LS02/BCAJC vs GD74LS02 |
M38510/30301SCX | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54LS02/BCAJC vs M38510/30301SCX |
SN74LS02NDS | LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 54LS02/BCAJC vs SN74LS02NDS |