Part Details for 54LS08DM by Texas Instruments
Results Overview of 54LS08DM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54LS08DM Information
54LS08DM by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54LS08DM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54LS08DM Part Data Attributes
|
|
54LS08DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54LS08DM
Texas Instruments
AND Gate, TTL, CDIP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-XDIP-T14 | |
| JESD-609 Code | e0 | |
| Logic IC Type | And Gate | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
54LS08DM Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 54LS08DM is typically around 35 MHz, but it can vary depending on the specific application and operating conditions.
-
To handle thermal issues, ensure good heat dissipation by providing adequate airflow, using a heat sink if necessary, and keeping the device away from other heat sources. Also, follow proper PCB design and layout guidelines to minimize thermal resistance.
-
The 54LS08DM is designed for 5V systems, but it can be used in 3.3V systems with some limitations. However, the output voltage levels may not be compatible with 3.3V logic, and the device's performance may be degraded. It's recommended to use a level translator or a voltage regulator to ensure compatibility.
-
To troubleshoot issues, start by verifying the power supply voltage and ensuring that it's within the recommended range. Check the input and output signals using an oscilloscope or logic analyzer to identify any signal integrity issues. Also, review the PCB design and layout to ensure that there are no signal routing or noise issues.
-
Yes, the 54LS08DM is compatible with TTL (Transistor-Transistor Logic) logic. It's designed to work with TTL input and output levels, making it suitable for use in TTL-based systems.