| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JM38510/32302BCA | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14 | 54LS126DMQB vs JM38510/32302BCA |
| SN74LS126AN | Texas Instruments | Check for Price | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14 | 54LS126DMQB vs SN74LS126AN |
| M38510/32302BCX | SRI International Sarnoff | Check for Price | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14 | 54LS126DMQB vs M38510/32302BCX |
| SNJ54LS126AJ-00 | Texas Instruments | Check for Price | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14 | 54LS126DMQB vs SNJ54LS126AJ-00 |
| DM74LS126AN | Rochester Electronics LLC | Check for Price | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14 | 54LS126DMQB vs DM74LS126AN |
| HD74LS126AP | Renesas Electronics Corporation | Check for Price | Bus Driver, LS Series, 1-Func, 4-Bit, True Output, TTL, PDIP14 | 54LS126DMQB vs HD74LS126AP |
| 54LS126DM | Texas Instruments | Check for Price | Bus Driver, 1-Func, 4-Bit, True Output, TTL, CDIP14 | 54LS126DMQB vs 54LS126DM |
| 54LS126DM | Rochester Electronics LLC | Check for Price | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14 | 54LS126DMQB vs 54LS126DM |
| M38510/32302BCX | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14 | 54LS126DMQB vs M38510/32302BCX |
| SNJ54LS126AJ-00 | Rochester Electronics LLC | Check for Price | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, PACKAGE-14 | 54LS126DMQB vs SNJ54LS126AJ-00 |
Part Details for 54LS126DMQB by Texas Instruments
Results Overview of 54LS126DMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54LS126DMQB Information
54LS126DMQB by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54LS126DMQB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54LS126DMQB Part Data Attributes
|
|
54LS126DMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54LS126DMQB
Texas Instruments
Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable High | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.43 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.012 A | |
| Number of Bits | 1 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 24 Ma | |
| Prop. Delay@Nom-Sup | 18 Ns | |
| Propagation Delay (tpd) | 18 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 54LS126DMQB
This table gives cross-reference parts and alternative options found for 54LS126DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS126DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.