| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/30702BFA | Teledyne HiRel | Check for Price | 2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, CDFP16 | 54LS139FMQB vs M38510/30702BFA |
| JM38510/30702BFA | Motorola Semiconductor Products | Check for Price | LS Series, Inverted Output, TTL, CDFP16 | 54LS139FMQB vs JM38510/30702BFA |
| M38510/30702BFA | Lansdale Semiconductor Inc | Check for Price | 2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, CDFP16 | 54LS139FMQB vs M38510/30702BFA |
| M38510/30702BFA | Texas Instruments | Check for Price | 2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, CDFP16 | 54LS139FMQB vs M38510/30702BFA |
| M38510/30702SFA | Texas Instruments | Check for Price | 2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, CDFP16 | 54LS139FMQB vs M38510/30702SFA |
| JM38510/30702BFA | Texas Instruments | Check for Price | 2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, CDFP16 | 54LS139FMQB vs JM38510/30702BFA |
| M38510/30702BFA | Motorola Semiconductor Products | Check for Price | 2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, CDFP16 | 54LS139FMQB vs M38510/30702BFA |
| JD54LS139BFA | Teledyne HiRel | Check for Price | LS Series, Inverted Output, TTL, CDFP16 | 54LS139FMQB vs JD54LS139BFA |
| M38510/30702BFX | Motorola Semiconductor Products | Check for Price | LS Series, Inverted Output, TTL, CDFP16 | 54LS139FMQB vs M38510/30702BFX |
| SNJ54LS139AW | Texas Instruments | Check for Price | 2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, CDFP16 | 54LS139FMQB vs SNJ54LS139AW |
Part Details for 54LS139FMQB by Texas Instruments
Results Overview of 54LS139FMQB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54LS139FMQB Information
54LS139FMQB by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54LS139FMQB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decoder/Driver, TTL, CDFP16 | 8917 |
|
RFQ |
US Tariff Estimator: 54LS139FMQB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54LS139FMQB Part Data Attributes
|
|
54LS139FMQB
Texas Instruments
Buy Now
|
Compare Parts:
54LS139FMQB
Texas Instruments
LS Series, Inverted Output, TTL, CDFP16
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-XDFP-F16 | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 2-Line To 4-Line Decoder | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic | |
| Package Code | DFP | |
| Package Equivalence Code | FL16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 11 Ma | |
| Prop. Delay@Nom-Sup | 40 Ns | |
| Propagation Delay (tpd) | 40 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual |
Alternate Parts for 54LS139FMQB
This table gives cross-reference parts and alternative options found for 54LS139FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS139FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.