Part Details for 54LS170F by Signetics
Results Overview of 54LS170F by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54LS170F Information
54LS170F by Signetics is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54LS170F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 54LS170F
54LS170F Part Data Attributes
|
|
54LS170F
Signetics
Buy Now
Datasheet
|
Compare Parts:
54LS170F
Signetics
Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Right | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.56 Mm | |
| Logic IC Type | Parallel In Parallel Out | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open Collector | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 45 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 54LS170F
This table gives cross-reference parts and alternative options found for 54LS170F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS170F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54170F | Signetics | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, CDIP16 | 54LS170F vs 54170F |
| 8002501EX | National Semiconductor Corporation | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, CDIP16 | 54LS170F vs 8002501EX |
| 54LS170W | Philips Semiconductors | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDFP16 | 54LS170F vs 54LS170W |
| 54170F | Philips Semiconductors | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, CDIP16 | 54LS170F vs 54170F |
| 74HC670NB | NXP Semiconductors | Check for Price | Parallel In Parallel Out, HC/UH Series, 4-Bit, Right Direction, True Output, CMOS, PDIP16 | 54LS170F vs 74HC670NB |
| 54170W | Signetics | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, CDFP16 | 54LS170F vs 54170W |
| 8002501EX | Texas Instruments | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, CDIP16 | 54LS170F vs 8002501EX |
| 74LS170B | Signetics | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDIP16 | 54LS170F vs 74LS170B |
| 54LS170F | NXP Semiconductors | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP16 | 54LS170F vs 54LS170F |
| 74LS170B | NXP Semiconductors | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDIP16 | 54LS170F vs 74LS170B |