Part Details for 54LS221M/B2AJC by Motorola Semiconductor Products
Overview of 54LS221M/B2AJC by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54LS221M/B2AJC
54LS221M/B2AJC CAD Models
54LS221M/B2AJC Part Data Attributes:
|
54LS221M/B2AJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54LS221M/B2AJC
Motorola Semiconductor Products
Monostable Multivibrator, LS Series, 2-Func, TTL, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO; MIN OUTPUT PULSE WIDTH = 20NS | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 128 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54LS221M/B2AJC
This table gives cross-reference parts and alternative options found for 54LS221M/B2AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS221M/B2AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76042012A | Monostable Multivibrator, LS Series, 2-Func, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 54LS221M/B2AJC vs 76042012A |
SNJ54LS221FK | Dual Monostable Multivibrators With Schmitt-trigger Inputs 20-LCCC -55 to 125 | Texas Instruments | 54LS221M/B2AJC vs SNJ54LS221FK |
JM38510/31402B2A | Dual Monostable Multivibrators With Schmitt-trigger Inputs 20-LCCC -55 to 125 | Texas Instruments | 54LS221M/B2AJC vs JM38510/31402B2A |
54LS221M/B2AJC | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54LS221M/B2AJC vs 54LS221M/B2AJC |
M38510/31402B2A | Dual Monostable Multivibrators With Schmitt-trigger Inputs 20-LCCC -55 to 125 | Texas Instruments | 54LS221M/B2AJC vs M38510/31402B2A |
JM38510/31402B2A | Monostable Multivibrator, LS Series, 2-Func, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 54LS221M/B2AJC vs JM38510/31402B2A |
76042012A | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54LS221M/B2AJC vs 76042012A |
54LS221/B2AJC | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54LS221M/B2AJC vs 54LS221/B2AJC |
M38510/31402B2X | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54LS221M/B2AJC vs M38510/31402B2X |