Part Details for M38510/31402B2A by Texas Instruments
Overview of M38510/31402B2A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M38510/31402B2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-M38510/31402B2A-ND
|
DigiKey | DUAL MONOSTABLE MULTIVIBRATORS W Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for M38510/31402B2A
M38510/31402B2A CAD Models
M38510/31402B2A Part Data Attributes:
|
M38510/31402B2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/31402B2A
Texas Instruments
Dual Monostable Multivibrators With Schmitt-trigger Inputs 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.004 A | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 128 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-PRF-38535 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for M38510/31402B2A
This table gives cross-reference parts and alternative options found for M38510/31402B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31402B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76042012A | Monostable Multivibrator, LS Series, 2-Func, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/31402B2A vs 76042012A |
JM38510/31402B2A | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/31402B2A vs JM38510/31402B2A |
76042012A | Dual Monostable Multivibrators With Schmitt-trigger Inputs 20-LCCC -55 to 125 | Texas Instruments | M38510/31402B2A vs 76042012A |
SNJ54LS221FK | Dual Monostable Multivibrators With Schmitt-trigger Inputs 20-LCCC -55 to 125 | Texas Instruments | M38510/31402B2A vs SNJ54LS221FK |
M38510/31402B2X | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/31402B2A vs M38510/31402B2X |
JM38510/31402B2A | Dual Monostable Multivibrators With Schmitt-trigger Inputs 20-LCCC -55 to 125 | Texas Instruments | M38510/31402B2A vs JM38510/31402B2A |