| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54LS32FMQB | Fairchild Semiconductor Corporation | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | 54LS32FMQB vs 54LS32FMQB |
| M38510/30501BDA | Texas Instruments | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | 54LS32FMQB vs M38510/30501BDA |
| DM54LS32W/883 | Texas Instruments | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | 54LS32FMQB vs DM54LS32W/883 |
| 54LS32FMQB | National Semiconductor Corporation | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | 54LS32FMQB vs 54LS32FMQB |
| DM54LS32W/883 | National Semiconductor Corporation | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | 54LS32FMQB vs DM54LS32W/883 |
| M38510/30501BDA | Teledyne HiRel | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | 54LS32FMQB vs M38510/30501BDA |
| SNJ54LS32W | Texas Instruments | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | 54LS32FMQB vs SNJ54LS32W |
| 54LS32FMQB | Rochester Electronics LLC | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | 54LS32FMQB vs 54LS32FMQB |
Part Details for 54LS32FMQB by Texas Instruments
Results Overview of 54LS32FMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54LS32FMQB Information
54LS32FMQB by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54LS32FMQB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54LS32FMQB Part Data Attributes
|
|
54LS32FMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54LS32FMQB
Texas Instruments
OR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Dfp-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Lg-Max | |
| Family | Ls | |
| JESD-30 Code | R-GDFP-F14 | |
| Length | 9.779 Mm | |
| Logic IC Type | Or Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Propagation Delay (tpd) | 15 Ns | |
| Seated Height-Max | 2.032 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.28 Mm |
Alternate Parts for 54LS32FMQB
This table gives cross-reference parts and alternative options found for 54LS32FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS32FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.