| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LS83AFCQR | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16 | 54LS83AFMQB vs 74LS83AFCQR |
| M38510/31201BFA | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDFP16 | 54LS83AFMQB vs M38510/31201BFA |
| 54LS83AFMQB | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16 | 54LS83AFMQB vs 54LS83AFMQB |
| 74LS83AFCQM | Rochester Electronics LLC | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16 | 54LS83AFMQB vs 74LS83AFCQM |
| M38510/31201BFX | Lansdale Semiconductor Inc | Check for Price | Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDFP16 | 54LS83AFMQB vs M38510/31201BFX |
| DM54LS83AW/883 | National Semiconductor Corporation | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16 | 54LS83AFMQB vs DM54LS83AW/883 |
| M38510/31201BFA | Texas Instruments | Check for Price | Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDFP16 | 54LS83AFMQB vs M38510/31201BFA |
| 74LS83AFC | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16 | 54LS83AFMQB vs 74LS83AFC |
| M38510/31201BFX | Texas Instruments | Check for Price | Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDFP16 | 54LS83AFMQB vs M38510/31201BFX |
| M38510/31201BFA | Rochester Electronics LLC | Check for Price | Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDFP16 | 54LS83AFMQB vs M38510/31201BFA |
Part Details for 54LS83AFMQB by Texas Instruments
Results Overview of 54LS83AFMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54LS83AFMQB Information
54LS83AFMQB by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54LS83AFMQB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54LS83AFMQB Part Data Attributes
|
|
54LS83AFMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54LS83AFMQB
Texas Instruments
Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Dfp, Fl16,.3 | |
| Pin Count | 16 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Full Adder; With Internal Carry Lookahead; Center Vcc And Gnd; Permits Ripple Carry Cascading | |
| Family | Ls | |
| JESD-30 Code | R-GDFP-F16 | |
| Length | 9.6645 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Adder/Subtractor | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 39 Ma | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 2.032 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.604 Mm |
Alternate Parts for 54LS83AFMQB
This table gives cross-reference parts and alternative options found for 54LS83AFMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS83AFMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.