| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9754701Q2X | Texas Instruments | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20 | 54LS85LMQB vs 5962-9754701Q2X |
| M38510/31101B2A | Signetics | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20 | 54LS85LMQB vs M38510/31101B2A |
| SNJ54LS85FK | Texas Instruments | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20 | 54LS85LMQB vs SNJ54LS85FK |
| M38510/31101B2X | Teledyne HiRel | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20 | 54LS85LMQB vs M38510/31101B2X |
| M38510/31101B2A | Lansdale Semiconductor Inc | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20 | 54LS85LMQB vs M38510/31101B2A |
| M38510/31101B2X | Texas Instruments | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20 | 54LS85LMQB vs M38510/31101B2X |
| M38510/31101B2X | Motorola Semiconductor Products | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20 | 54LS85LMQB vs M38510/31101B2X |
| M38510/31101B2X | Lansdale Semiconductor Inc | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20 | 54LS85LMQB vs M38510/31101B2X |
| M38510/31101B2A | Texas Instruments | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20 | 54LS85LMQB vs M38510/31101B2A |
| M38510/31101B2A | Motorola Semiconductor Products | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20 | 54LS85LMQB vs M38510/31101B2A |
Part Details for 54LS85LMQB by Texas Instruments
Results Overview of 54LS85LMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54LS85LMQB Information
54LS85LMQB by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54LS85LMQB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54LS85LMQB Part Data Attributes
|
|
54LS85LMQB
Texas Instruments
Buy Now
|
Compare Parts:
54LS85LMQB
Texas Instruments
Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Lcc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | S-XQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Magnitude Comparator | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 20 Ma | |
| Propagation Delay (tpd) | 40 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.905 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for 54LS85LMQB
This table gives cross-reference parts and alternative options found for 54LS85LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS85LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.