Part Details for 54RHSC74LL by Dynex Semiconductor
Overview of 54RHSC74LL by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54RHSC74LL
54RHSC74LL CAD Models
54RHSC74LL Part Data Attributes
|
54RHSC74LL
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
54RHSC74LL
Dynex Semiconductor
D Flip-Flop, HSC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | |
Family | HSC | |
JESD-30 Code | S-CQCC-N20 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 54RHSC74LL
This table gives cross-reference parts and alternative options found for 54RHSC74LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54RHSC74LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54RHSC74LD | D Flip-Flop, HSC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CQCC20 | Dynex Semiconductor | 54RHSC74LL vs 54RHSC74LD |
54RHSC74LE | D Flip-Flop, HSC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CQCC20 | Dynex Semiconductor | 54RHSC74LL vs 54RHSC74LE |
54RHSC74LB | D Flip-Flop, HSC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CQCC20 | Dynex Semiconductor | 54RHSC74LL vs 54RHSC74LB |