54S202-K00A4
Rosenberger
Description: RF Connector Adapter, UHF-UHF, Male-Female, Plug-jack,

Overview of 54S202-K00A4 by Rosenberger

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
854S202AYILFT Renesas Electronics Corporation 12:2 Differential-to-LVDS Multiplexer
854S202AYI-01LF Renesas Electronics Corporation 12:2 Differential-to-LVDS Multiplexer
854S202AYI-01LFT Renesas Electronics Corporation 12:2 Differential-to-LVDS Multiplexer

CAD Models for 54S202-K00A4 by Rosenberger
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54S202-K00A4 by Rosenberger

54S202-K00A4
Rosenberger
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
Reach Compliance Code
compliant
Adapter Style
UHF-UHF
Additional Feature
STANDARD: IEC 169-12
Body/Shell Style
PLUG-JACK
Connector Type
RF CONNECTOR ADAPTER
Contact Finish Termination
GOLD (31) OVER NICKEL
Contact Gender
MALE-FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUORO ETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Manufacturer Series
54S202-K00A4
Operating Frequency-Max
0.3 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Want to compare parts?
  1. 54S202-K00A4
    Rosenberger
    RF Connector Adapter, UHF-UHF, Male-Female, Plug-jack,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54S202-K00A4 by Rosenberger.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54S202-K00A4 by Rosenberger

Select Manufacturer
Which Manufacturer of 54S202-K00A4 would you like to use for your alert(s)?
  • Please alert me when 54S202-K00A4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54S202-K00A4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54S202-K00A4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54S202-K00A4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54S202-K00A4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54S202-K00A4 by Rosenberger

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: