Part Details for 54S74/BCA by YAGEO Corporation
Overview of 54S74/BCA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H04/BCA | Rochester Electronics LLC | 54H04/BCA | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for 54S74/BCA
54S74/BCA CAD Models
54S74/BCA Part Data Attributes
|
54S74/BCA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
54S74/BCA
YAGEO Corporation
D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-CDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 55 MHz |
Alternate Parts for 54S74/BCA
This table gives cross-reference parts and alternative options found for 54S74/BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54S74/BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/07101BCC | IC S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14, FF/Latch | NXP Semiconductors | 54S74/BCA vs JM38510/07101BCC |
54S74DMQB | D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54S74/BCA vs 54S74DMQB |
SN74S74N-10 | S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 54S74/BCA vs SN74S74N-10 |
M38510/07101SCX | IC S SERIES, DUAL NEGATIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DIP14, 0.25 X 0.75 INCH, DIP-14, FF/Latch | NXP Semiconductors | 54S74/BCA vs M38510/07101SCX |
SN54S74J-00 | S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54S74/BCA vs SN54S74J-00 |
SNJ54S74J | Dual D-type Positive-Edge-Triggered Flip-Flops With Preset 14-CDIP -55 to 125 | Texas Instruments | 54S74/BCA vs SNJ54S74J |
M38510/07101BCX | S SERIES, DUAL NEGATIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DIP14, 0.25 X 0.75 INCH, DIP-14 | Texas Instruments | 54S74/BCA vs M38510/07101BCX |
DM54S74J | D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54S74/BCA vs DM54S74J |
SN74S74N3 | Dual D-Type Positive-Edge-Triggered Flip-Flops With Preset And Clear 14-PDIP 0 to 70 | Texas Instruments | 54S74/BCA vs SN74S74N3 |
74S74N | S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | Philips Semiconductors | 54S74/BCA vs 74S74N |