| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JM38510/07101BCA | Philips Semiconductors | Check for Price | D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14 | SNJ54S74J vs JM38510/07101BCA |
| 74S74N | NXP Semiconductors | Check for Price | D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14 | SNJ54S74J vs 74S74N |
| DM54S74J/883 | National Semiconductor Corporation | Check for Price | D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14 | SNJ54S74J vs DM54S74J/883 |
| M38510/07101BCA | Lansdale Semiconductor Inc | Check for Price | D Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 1-Bit, Complementary Output, TTL, DIP14 | SNJ54S74J vs M38510/07101BCA |
| 74S74A | Signetics | Check for Price | D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14 | SNJ54S74J vs 74S74A |
| M38510/07101BCA | NXP Semiconductors | Check for Price | D Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 1-Bit, Complementary Output, TTL | SNJ54S74J vs M38510/07101BCA |
| M38510/07101BCX | Philips Semiconductors | Check for Price | D Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 1-Bit, Complementary Output, TTL | SNJ54S74J vs M38510/07101BCX |
| SN74S74AN | Texas Instruments | Check for Price | D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14 | SNJ54S74J vs SN74S74AN |
| M38510/07101BCA | Texas Instruments | Check for Price | D Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 1-Bit, Complementary Output, TTL | SNJ54S74J vs M38510/07101BCA |
| SN74S74N3 | Texas Instruments | Check for Price | D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14 | SNJ54S74J vs SN74S74N3 |
Part Details for SNJ54S74J by Texas Instruments
Results Overview of SNJ54S74J by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54S74J Information
SNJ54S74J by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SNJ54S74J | Texas Instruments | Dual D-type Positive-Edge-Triggered Flip-Flops With Preset And C 14-CDIP -55 to 125 |
Price & Stock for SNJ54S74J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin CDIP Tube | 550 |
|
RFQ | |
|
|
Quest Components | D FLIP-FLOP, S SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, TTL, CDIP14 | 440 |
|
$8.4000 / $11.8125 | Buy Now |
|
|
Quest Components | D FLIP-FLOP, S SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, TTL, CDIP14 | 48 |
|
$6.8250 / $10.5000 | Buy Now |
|
|
Quest Components | D FLIP-FLOP, S SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, TTL, CDIP14 | 37 |
|
$12.6512 / $15.3866 | Buy Now |
|
|
Quest Components | D FLIP-FLOP, S SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, TTL, CDIP14 | 21 |
|
$10.5000 / $11.8125 | Buy Now |
|
|
Quest Components | D FLIP-FLOP, S SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, TTL, CDIP14 | 20 |
|
$23.0565 / $24.2700 | Buy Now |
|
|
Quest Components | D FLIP-FLOP, S SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, TTL, CDIP14 | 8 |
|
$10.5000 / $11.8125 | Buy Now |
|
|
Quest Components | D FLIP-FLOP, S SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, TTL, CDIP14 | 7 |
|
$4.4000 / $6.0000 | Buy Now |
|
|
Vyrian | D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14 | 6604 |
|
RFQ |
US Tariff Estimator: SNJ54S74J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54S74J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SNJ54S74J Part Data Attributes
|
|
SNJ54S74J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54S74J
Texas Instruments
D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | S | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 75000000 Hz | |
| Max I(ol) | 0.02 A | |
| Number of Bits | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 25 Ma | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 50 Mhz |
Alternate Parts for SNJ54S74J
This table gives cross-reference parts and alternative options found for SNJ54S74J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54S74J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SNJ54S74J Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SNJ54S74J is 25 MHz, but it can operate up to 30 MHz with a reduced voltage supply.
-
It is recommended to power up the VCC pin before the VDD pin, and power down the VDD pin before the VCC pin to prevent latch-up and ensure proper operation.
-
The recommended operating voltage range for the SNJ54S74J is 4.5V to 5.5V, but it can operate from 4V to 5.5V with reduced performance.
-
The SNJ54S74J requires proper termination to prevent signal reflections and ensure reliable operation. A 50-ohm termination resistor should be used at the output of each gate.
-
No, the SNJ54S74J is not recommended for use in 3.3V systems. It is designed to operate at 5V and may not function properly at lower voltages.