Part Details for 54AC11DM by Texas Instruments
Overview of 54AC11DM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 54AC11DM
54AC11DM CAD Models
54AC11DM Part Data Attributes
|
54AC11DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC11DM
Texas Instruments
AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54AC11DM
This table gives cross-reference parts and alternative options found for 54AC11DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC11DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11PCQR | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 54AC11DM vs 74AC11PCQR |
5962F8761101CX | AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 54AC11DM vs 5962F8761101CX |
M38510/75204BCX | AND Gate, AC Series, 3-Func, 3-Input, CMOS, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 | Rochester Electronics LLC | 54AC11DM vs M38510/75204BCX |
SNJ54AC11J | Military, 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | 54AC11DM vs SNJ54AC11J |
54AC11DMQB | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54AC11DM vs 54AC11DMQB |
MC74AC11N | AC SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | onsemi | 54AC11DM vs MC74AC11N |
MC74AC11NC | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | 54AC11DM vs MC74AC11NC |
5962-8761101CX | AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54AC11DM vs 5962-8761101CX |
5962-8761101CX | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | 54AC11DM vs 5962-8761101CX |
MC74AC11NC | AC SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 54AC11DM vs MC74AC11NC |