Part Details for 74AC11PCQR by Texas Instruments
Overview of 74AC11PCQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC11PCQR
74AC11PCQR CAD Models
74AC11PCQR Part Data Attributes:
|
74AC11PCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11PCQR
Texas Instruments
AC SERIES, TRIPLE 3-INPUT AND GATE, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74AC11PCQR
This table gives cross-reference parts and alternative options found for 74AC11PCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11PCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74AC11P | IC AC SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | 74AC11PCQR vs TC74AC11P |
5962F8761101CX | AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 74AC11PCQR vs 5962F8761101CX |
54AC11DMQB | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 74AC11PCQR vs 54AC11DMQB |
SN54AC11J | AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74AC11PCQR vs SN54AC11J |
5962F8761101CA | AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 74AC11PCQR vs 5962F8761101CA |
5962F8761101VCA | AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 74AC11PCQR vs 5962F8761101VCA |
M38510/75204BCX | AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74AC11PCQR vs M38510/75204BCX |
74AC11DCQR | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 74AC11PCQR vs 74AC11DCQR |
74AC11B | AC SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | 74AC11PCQR vs 74AC11B |
74AC11PC | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | 74AC11PCQR vs 74AC11PC |