| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT02E | Texas Instruments | $0.3614 | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 54ACT02DMQB vs CD74ACT02E |
| CD74ACT02EX | Ge Solid State | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 54ACT02DMQB vs CD74ACT02EX |
| CD74ACT02EE4 | Texas Instruments | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 54ACT02DMQB vs CD74ACT02EE4 |
| CD74ACT02EX | Harris Semiconductor | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 54ACT02DMQB vs CD74ACT02EX |
| 74ACT02B | STMicroelectronics | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 54ACT02DMQB vs 74ACT02B |
| 74ACT02PCQR | Texas Instruments | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 54ACT02DMQB vs 74ACT02PCQR |
| TC74ACT02P | Toshiba America Electronic Components | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 54ACT02DMQB vs TC74ACT02P |
| MC74ACT02NC | Motorola Semiconductor Products | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 54ACT02DMQB vs MC74ACT02NC |
| CD54ACT02F3A | Harris Semiconductor | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | 54ACT02DMQB vs CD54ACT02F3A |
| CD54ACT02F3A | Texas Instruments | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | 54ACT02DMQB vs CD54ACT02F3A |
Part Details for 54ACT02DMQB by Texas Instruments
Results Overview of 54ACT02DMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54ACT02DMQB Information
54ACT02DMQB by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54ACT02DMQB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54ACT02DMQB Part Data Attributes
|
|
54ACT02DMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACT02DMQB
Texas Instruments
NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.43 Mm | |
| Logic IC Type | Nor Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 54ACT02DMQB
This table gives cross-reference parts and alternative options found for 54ACT02DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT02DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.