Part Details for 54ACT11646FK by Texas Instruments
Overview of 54ACT11646FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for 54ACT11646FK
54ACT11646FK CAD Models
54ACT11646FK Part Data Attributes
|
54ACT11646FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACT11646FK
Texas Instruments
ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 15.9 ns | |
Propagation Delay (tpd) | 15.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 11.43 mm |
Alternate Parts for 54ACT11646FK
This table gives cross-reference parts and alternative options found for 54ACT11646FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT11646FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT11646NT | Octal Bus Transceivers And Registers 28-PDIP -40 to 85 | Texas Instruments | 54ACT11646FK vs 74ACT11646NT |
74ACT11646D-T | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO28 | YAGEO Corporation | 54ACT11646FK vs 74ACT11646D-T |
74ACT11643D | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | YAGEO Corporation | 54ACT11646FK vs 74ACT11643D |
54ACT11640JT | ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | 54ACT11646FK vs 54ACT11640JT |
54ACT11646JT | ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP28 | Texas Instruments | 54ACT11646FK vs 54ACT11646JT |
74ACT11648N | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP28 | YAGEO Corporation | 54ACT11646FK vs 74ACT11648N |
74ACT11640NT | ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | 54ACT11646FK vs 74ACT11640NT |
74ACT11640N | Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24 | YAGEO Corporation | 54ACT11646FK vs 74ACT11640N |
54ACT11643JT | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | 54ACT11646FK vs 54ACT11643JT |
74ACT11640DWR | Octal Bus Transceivers 24-SOIC -40 to 85 | Texas Instruments | 54ACT11646FK vs 74ACT11640DWR |