| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54ACT11643JT | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24 | 74ACT11646NT vs 54ACT11643JT |
| 74ACT11646DWR | Texas Instruments | Check for Price | Registered Bus Transceiver, ACT Series, 1-Func, CMOS, PDSO28 | 74ACT11646NT vs 74ACT11646DWR |
| 54ACT11646JT | Texas Instruments | Check for Price | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP28 | 74ACT11646NT vs 54ACT11646JT |
| 74ACT11643D-T | YAGEO Corporation | Check for Price | Bus Transceiver, ACT Series, 1-Func, CMOS, PDSO24 | 74ACT11646NT vs 74ACT11643D-T |
| 74ACT11640D-T | YAGEO Corporation | Check for Price | Bus Transceiver, ACT Series, 1-Func, CMOS, PDSO24 | 74ACT11646NT vs 74ACT11640D-T |
| 54ACT11646FK | Texas Instruments | Check for Price | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28 | 74ACT11646NT vs 54ACT11646FK |
| 74ACT11648N | YAGEO Corporation | Check for Price | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP28 | 74ACT11646NT vs 74ACT11648N |
| 74ACT11648NT | Texas Instruments | Check for Price | Registered Bus Transceiver, ACT Series, 1-Func, CMOS, PDIP28 | 74ACT11646NT vs 74ACT11648NT |
| 74ACT11646D-T | YAGEO Corporation | Check for Price | Registered Bus Transceiver, ACT Series, 1-Func, CMOS, PDSO28 | 74ACT11646NT vs 74ACT11646D-T |
| 74ACT11643DW | Rochester Electronics LLC | Check for Price | Bus Transceiver, ACT Series, 1-Func, CMOS, PDSO24 | 74ACT11646NT vs 74ACT11643DW |
Part Details for 74ACT11646NT by Texas Instruments
Results Overview of 74ACT11646NT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT11646NT Information
74ACT11646NT by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ACT11646NT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,ACT-CMOS,DIP,28PIN,PLASTIC | 426 |
|
$3.8400 / $9.6000 | Buy Now |
|
|
Vyrian | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP28 | 7720 |
|
RFQ |
US Tariff Estimator: 74ACT11646NT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT11646NT Part Data Attributes
|
|
74ACT11646NT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT11646NT
Texas Instruments
Registered Bus Transceiver, ACT Series, 1-Func, CMOS, PDIP28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-28 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Direction Control | |
| Count Direction | Bidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T28 | |
| Length | 35.69 Mm | |
| Logic IC Type | Registered Bus Transceiver | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Propagation Delay (tpd) | 14.9 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm |
Alternate Parts for 74ACT11646NT
This table gives cross-reference parts and alternative options found for 74ACT11646NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11646NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.