Part Details for 54ACT138FMQB by National Semiconductor Corporation
Overview of 54ACT138FMQB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54ACT138FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Ceramic, Flat Pack | 38 |
|
$11.7000 / $18.0000 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Ceramic, Flat Pack | 5 |
|
$18.0000 / $20.2500 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Ceramic, Flat Pack | 6 |
|
$24.7000 | Buy Now |
Part Details for 54ACT138FMQB
54ACT138FMQB CAD Models
54ACT138FMQB Part Data Attributes:
|
54ACT138FMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT138FMQB
National Semiconductor Corporation
IC ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16, Decoder/Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | ACT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.6645 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.604 mm |
Alternate Parts for 54ACT138FMQB
This table gives cross-reference parts and alternative options found for 54ACT138FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT138FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS138-UCA | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham PLC | 54ACT138FMQB vs UT54ACTS138-UCA |
5962R8755401SFA | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 54ACT138FMQB vs 5962R8755401SFA |
5962R8755401BFX | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 54ACT138FMQB vs 5962R8755401BFX |
5962F9853501VXC | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 54ACT138FMQB vs 5962F9853501VXC |
5962-8755403QXC | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | STMicroelectronics | 54ACT138FMQB vs 5962-8755403QXC |
5962R8755401SFA | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, FP-16 | Rochester Electronics LLC | 54ACT138FMQB vs 5962R8755401SFA |
UT54ACTS138-UCX | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Power Products | 54ACT138FMQB vs UT54ACTS138-UCX |
UT54ACTS138-UCX | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham PLC | 54ACT138FMQB vs UT54ACTS138-UCX |
5962-8755401FA | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, CERAMIC, FP-16 | e2v technologies | 54ACT138FMQB vs 5962-8755401FA |
5962R8755401SFX | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 54ACT138FMQB vs 5962R8755401SFX |